Part Details for FD3030V (ALTERNATE: FD3030V) by Eaton Cutler-Hammer
Overview of FD3030V (ALTERNATE: FD3030V) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD3030V (ALTERNATE: FD3030V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72814315
|
RS | TYPE FD BREAKER 3P 30A 600VAC MAX 18K AIC | Eaton - Cutler Hammer FD3030V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$977.3700 / $1,007.5900 | Buy Now |