Part Details for FD3060 by Eaton Cutler-Hammer
Overview of FD3060 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD3060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K7349
|
Newark | Circuit Breaker, Thermal Magnetic, 3P, 60A, Product Range:C Series, Current Rating:60A, No. Of Poles:3 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:600Vac, Circuit Breaker Mounting:Din Rail, Voltage Ac:600V Rohs Compliant: No |Eaton Cutler Hammer FD3060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$962.1500 / $1,012.8000 | Buy Now |
DISTI #
71147671
|
RS | Molded Case Circuit Breaker, 3 Pole, 60A, Thermal/Magnetic, FD Frame, C Series | Eaton - Cutler Hammer FD3060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,002.0600 / $1,033.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,501.2900 / $1,586.6800 | Buy Now |