Part Details for FD3060L by Eaton Cutler-Hammer
Overview of FD3060L by Eaton Cutler-Hammer
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD3060L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K7354
|
Newark | Type Fd Brk 3P 60A 600Vac Max 18K Aic |Eaton Cutler Hammer FD3060L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$927.8900 / $1,079.7300 | Buy Now |
DISTI #
70057147
|
RS | Molded Case Circuit Breakers Thermal Magnetic 60A 3 Pole 600/250VAC/VDC C Series | Eaton - Cutler Hammer FD3060L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$1,089.2300 / $1,122.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,491.3200 / $1,573.0400 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |