Part Details for FDCD-37S(55) by Hirose Electric Co Ltd
Overview of FDCD-37S(55) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FDCD-37S(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1401
|
Newark | Low-Profile D-Subminiature Connectors For Ribbon Cable |Hirose(Hrs) FDCD-37S(55) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4200 / $20.8000 | Buy Now |
DISTI #
FDCD-37S(55)-ND
|
DigiKey | CONN LP D-SUB RCPT PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$12.7439 / $19.5300 | Buy Now |
DISTI #
FDCD-37S(55)
|
Avnet Americas | Connector D-Subminiature Receptacle 37 Position DC Shell Size 2.76mm IDT Straight Cable Mount 37 Terminal 1 Port - Bag (Alt: FDCD-37S(55)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$13.0000 / $15.0800 | Buy Now |
DISTI #
798-FDCD-37S55
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$12.7300 / $19.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$13.7900 | Buy Now |
DISTI #
HIRFDCD-37S(55)
|
Heilind Electronics | Americas - 0 in Stock |
|
$15.6250 / $18.8334 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2500 / $16.2800 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 | 1 |
|
$7.6970 / $11.6950 | Buy Now |
Part Details for FDCD-37S(55)
FDCD-37S(55) CAD Models
FDCD-37S(55) Part Data Attributes
|
FDCD-37S(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FDCD-37S(55)
Hirose Electric Co Ltd
D Type Connector, 37 Contact(s), Female, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 910VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Total Number of Contacts | 37 |
Alternate Parts for FDCD-37S(55)
This table gives cross-reference parts and alternative options found for FDCD-37S(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDCD-37S(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDCD-37S(05) | D Subminiature Connector, 37 Contact(s), Female, IDC Terminal | Hirose Electric Co Ltd | FDCD-37S(55) vs FDCD-37S(05) |
FDCD-37S | D Subminiature Connector, 37 Contact(s), Female, 0.108 inch Pitch, IDC Terminal, Hole .112-.124, Plug | Hirose Electric Co Ltd | FDCD-37S(55) vs FDCD-37S |