Part Details for FDE-9PTI2/1-LF by Cinch Connectivity Solutions
Overview of FDE-9PTI2/1-LF by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FDE-9PTI2/1-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K9810
|
Newark | Connector, D Sub Filter, Plug, 9 Position, 1000Pf, Product Range:Filter D Series D Subs, D Sub Shell Size:De, Gender:Plug, No. Of Contacts:9Contacts, Capacitance:1000Pf, Connector Body Material:Metal Body, Contact Termination:Solder Rohs Compliant: Yes |Cinch Connectivity Solutions FDE-9PTI2/1-LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 318 |
|
$13.8300 / $24.9800 | Buy Now |
DISTI #
CFDE-9PTI2/1-LF-ND
|
DigiKey | CONN D-SUB PLUG 9POS Lead time: 12 Weeks Container: - MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-FDE-9PTI2/1-LF
|
Mouser Electronics | D-Sub Standard Connectors D-SUB 9 FILTERED RoHS: Compliant | 80 |
|
$13.0600 / $24.7100 | Buy Now |
DISTI #
66598635
|
Verical | Conn D-Sub PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$16.7836 | Buy Now |
DISTI #
CINFDE-9PTI2/1-LF
|
Interstate Connecting Components | 9P FDE-9PTI2-1 | 0 |
|
Buy Now | |
DISTI #
FDE-9PTI2/1-LF
|
PEI Genesis | D SUB 9 PIN FILTERED Min Qty: 1 | 4 |
|
$12.1300 | Buy Now |
Part Details for FDE-9PTI2/1-LF
FDE-9PTI2/1-LF CAD Models
FDE-9PTI2/1-LF Part Data Attributes
|
FDE-9PTI2/1-LF
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
FDE-9PTI2/1-LF
Cinch Connectivity Solutions
PLUG, D, FILTERED, T&D, 9WAY; Connector type:D Sub, Filtered; Gender:Plug; Ways, No. of:9; Mating cycles, No. of:100; Termination method:Solder Bucket; Material, contact:Turned Copper alloy; Plating, contact:Gold over Nickel; RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | FRONT-TIN AND REAR-NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |