There are no models available for this part yet.
Overview of FDEB-9P1AENTI2/1-LF by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-RS485FDEBZ | Analog Devices | Full-duplex (14-lead SOIC) Sta | |
EVAL-ADN469XEFDEBZ | Analog Devices | ADN469XE Evaluation Board |
Price & Stock for FDEB-9P1AENTI2/1-LF by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91K9814
|
Newark | Connector, D Sub Filter, Plug, 9 Position, 1000Pf, Product Range:Filter D Series D Subs, D Sub Shell Size:De, Gender:Plug, No. Of Contacts:9Contacts, Capacitance:1000Pf, Connector Body Material:Steel Body, No. Of Mating Cycles:100 Rohs Compliant: Yes |Cinch Connectivity Solutions FDEB-9P1AENTI2/1-LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$18.2600 / $28.2500 | Buy Now | |
DISTI #
83603210
|
Verical | Plug D type 9 Way R/A Min Qty: 1 Package Multiple: 1 Date Code: 2431 | Americas - 150 |
|
$17.8176 / $21.4165 | Buy Now | |
DISTI #
C1S145300005859
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 150 |
|
$14.9000 / $27.6000 | Buy Now |
CAD Models for FDEB-9P1AENTI2/1-LF by Cinch Connectivity Solutions
Part Data Attributes for FDEB-9P1AENTI2/1-LF by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|