-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level PowerTrench® MOSFET 30 V, 2 A, 120 mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1445
|
Newark | N Channel Mosfet, 30V, 2A, Sc-70, Transistor Polarity:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:2A, On Resistance Rds(On):0.12Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Onsemi FDG315N Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2460 | Buy Now |
DISTI #
FDG315N
|
Avnet Americas | Trans MOSFET N-CH 30V 2A 6-Pin SC-70 T/R - Tape and Reel (Alt: FDG315N) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5180 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
FDG315N
|
Avnet Americas | Trans MOSFET N-CH 30V 2A 6-Pin SC-70 T/R - Tape and Reel (Alt: FDG315N) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5180 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
FDG315N
|
Avnet Americas | Trans MOSFET N-CH 30V 2A 6-Pin SC-70 T/R - Tape and Reel (Alt: FDG315N) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5180 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
|
CHIPMALL.COM LIMITED | MOSFET N-CH 30V 2A SC88 | 8990 |
|
$0.2427 / $0.4431 | Buy Now |
DISTI #
1708613
|
Farnell | MOSFET, N CH, 30V, 2A, SC70-6 RoHS: Compliant Min Qty: 1 Lead time: 45 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1405 / $0.7576 | Buy Now |
|
Flip Electronics | Stock, ship today | 5180 |
|
$0.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDG315N
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDG315N
onsemi
N-Channel Logic Level PowerTrench® MOSFET 30 V, 2 A, 120 mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDG315N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDG315N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG315N_NL | Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FDG315N vs FDG315N_NL |
FDG315ND87Z | Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FDG315N vs FDG315ND87Z |