There are no models available for this part yet.
Overview of FDG6335N by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FDG6335N by Rochester Electronics LLC
Part Data Attributes for FDG6335N by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SC-70
|
Package Description
|
SC-70, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
0.7 A
|
Drain-source On Resistance-Max
|
0.3 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDG6335N
This table gives cross-reference parts and alternative options found for FDG6335N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDG6335N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG6335N | Small Signal Field-Effect Transistor, 0.7A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FDG6335N vs FDG6335N |
FDG6335ND87Z | Small Signal Field-Effect Transistor, 0.7A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FDG6335N vs FDG6335ND87Z |
FDG6335N | N-Channel PowerTrench® MOSFET, 20V, 0.7A, 300mΩ, 3000-REEL | onsemi | FDG6335N vs FDG6335N |
Related Parts for FDG6335N
-
NTS2101PT1GSmall Signal Field-Effect Transistors
-
FDC638APZPower Field-Effect Transistors
-
ATSAM4E8CA-CUMicrocontrollers
-
MBR230LSFT1GRectifier Diodes
-
FDG6331LPeripheral Drivers
-
06035C104JAT2AFixed Capacitors
-
TLV61046ADBVRSwitching Regulator or Controllers
-
RC0603FR-07499RLFixed Resistors
-
BC848CLT1GSmall Signal Bipolar Transistors