Part Details for FDM2509NZ by Fairchild Semiconductor Corporation
Overview of FDM2509NZ by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDM2509NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Field-Effect Transistor, 8.7A, 20V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 4849 |
|
$0.3191 / $0.3754 | Buy Now |
|
Chip1Cloud | MOSFET 2N-CH 20V 8.7A 2X5MLP | 1620 |
|
RFQ |
Part Details for FDM2509NZ
FDM2509NZ CAD Models
FDM2509NZ Part Data Attributes
|
FDM2509NZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDM2509NZ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 8.7A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 2 X 5 MM, MLP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 2 X 5 MM, MLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESD PROTECTED | |
Case Connection | DRAIN | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 8.7 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDM2509NZ
This table gives cross-reference parts and alternative options found for FDM2509NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDM2509NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDM2509NZ_NL | Small Signal Field-Effect Transistor, 8.7A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 2 X 5 MM, LEAD FREE, MLP-6 | Fairchild Semiconductor Corporation | FDM2509NZ vs FDM2509NZ_NL |