Part Details for FDMA1023PZ by Fairchild Semiconductor Corporation
Overview of FDMA1023PZ by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMA1023PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4766 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.5000 / $1.0000 | Buy Now | |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 3.7A, 20V, 2-Element, P-Channel, MOSFET, MO-229VCCC RoHS: Compliant Status: Active Min Qty: 1 | 859340 |
|
$0.2961 / $0.3483 | Buy Now |
Part Details for FDMA1023PZ
FDMA1023PZ CAD Models
FDMA1023PZ Part Data Attributes
|
FDMA1023PZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMA1023PZ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 3.7A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, ROHS COMPLIANT, MICROFET-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, MICROFET-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MLP,DUAL,NON-JEDEC,2MM SQUARE,DUAL DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 0.072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 135 pF | |
JEDEC-95 Code | MO-229VCCC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDMA1023PZ
This table gives cross-reference parts and alternative options found for FDMA1023PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMA1023PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMA1027P | Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1023PZ vs FDMA1027P |
PMDPB70XPE,115 | PMDPB70XPE - 20 V dual P-channel Trench MOSFET@en-us DFN 6-Pin | Nexperia | FDMA1023PZ vs PMDPB70XPE,115 |
FDMA1032CZ | 20V Complementary PowerTrench® MOSFET, 3000-REEL | onsemi | FDMA1023PZ vs FDMA1032CZ |
FDMA1028NZ | Small Signal Field-Effect Transistor, 3.7A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1023PZ vs FDMA1028NZ |
FDMA1029PZ | Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, HALOGEN FREE, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1023PZ vs FDMA1029PZ |
FDMA1029PZ | Dual P-Channel PowerTrench® MOSFET -20V, -3.1A, 95mΩ, 3000-REEL | onsemi | FDMA1023PZ vs FDMA1029PZ |
FDMA1032CZ | 3700mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-229, 2 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, MICROFET-6 | Rochester Electronics LLC | FDMA1023PZ vs FDMA1032CZ |