-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual P-Channel PowerTrench® MOSFET -20V , -3.7A, 72mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3164
|
Newark | Dual Mosfet, Dual P Channel, -3.7 A, -20 V, 60 Mohm, -4.5 V, -700 Mv Rohs Compliant: Yes |Onsemi FDMA1023PZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2990 |
|
$0.3070 / $0.8870 | Buy Now |
DISTI #
52M3174
|
Newark | P Mosfet, -20V, 3.7A, Microfet 2X2, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:3.7A, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi FDMA1023PZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4020 | Buy Now |
DISTI #
67P3474
|
Newark | P Mosfet, -20V, 3.7A, Microfet 2X2, Channel Type:P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:3.7A, Continuous Drain Current Id P Channel:3.7A Rohs Compliant: Yes |Onsemi FDMA1023PZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4730 | Buy Now |
DISTI #
FDMA1023PZCT-ND
|
DigiKey | MOSFET 2P-CH 20V 3.7A 6MICROFET Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32305 In Stock |
|
$0.2985 / $0.9000 | Buy Now |
DISTI #
FDMA1023PZ
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 3.7A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDMA1023PZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2961 / $0.3534 | Buy Now |
DISTI #
512-FDMA1023PZ
|
Mouser Electronics | MOSFET -20V Dual P-Ch PowerTrench MOSFET RoHS: Compliant | 4920 |
|
$0.2980 / $0.8100 | Buy Now |
|
Future Electronics | FDMA1023PZ Series -20 V -3.7 A 72 mOhm Dual P-Ch. PowerTrench® MOSFET-MicroFET-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
|
Quest Components | 108 |
|
$0.3850 / $0.7700 | Buy Now | |
|
Quest Components | 80 |
|
$0.3850 / $0.7700 | Buy Now | |
DISTI #
FDMA1023PZ
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 3.7A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDMA1023PZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2961 / $0.3534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMA1023PZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMA1023PZ
onsemi
Dual P-Channel PowerTrench® MOSFET -20V , -3.7A, 72mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROFET-6 | |
Manufacturer Package Code | 511DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 0.072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 135 pF | |
JEDEC-95 Code | MO-229VCCC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDMA1023PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMA1023PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMA1023PZ | Small Signal Field-Effect Transistor, 3.7A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1023PZ vs FDMA1023PZ |