FDMM016G-CAA
Flexxon Pte Ltd
Description: Flash Card, 16GX8, CARD-8

Overview of FDMM016G-CAA by Flexxon Pte Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for FDMM016G-CAA by Flexxon Pte Ltd

Part # Manufacturer Description Stock Price Buy
NAC Flash Card, 16GX8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
  • 1 $19.0000
$19.0000 Buy Now

CAD Models for FDMM016G-CAA by Flexxon Pte Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FDMM016G-CAA by Flexxon Pte Ltd

FDMM016G-CAA
Flexxon Pte Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FLEXXON GLOBAL LTD
Package Description
CARD-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-30 Code
R-XUUC-N8
Memory Density
137438953472 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
17179869184 words
Number of Words Code
16000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16GX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. FDMM016G-CAA
    Flexxon Pte Ltd
    Flash Card, 16GX8, CARD-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDMM016G-CAA by Flexxon Pte Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDMM016G-CAA by Flexxon Pte Ltd

Select Manufacturer
Which Manufacturer of FDMM016G-CAA would you like to use for your alert(s)?
  • Please alert me when FDMM016G-CAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDMM016G-CAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDMM016G-CAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDMM016G-CAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDMM016G-CAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDMM016G-CAA by Flexxon Pte Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: