Part Details for FDMM128GBG-3201 by Flexxon Pte Ltd
Overview of FDMM128GBG-3201 by Flexxon Pte Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-01L | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-01LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for FDMM128GBG-3201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3052-FDMM128GBG-3201-ND
|
DigiKey | FXADV II MICROSD 128GB 3D TLC GO Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$38.7081 / $52.1000 | Buy Now |
|
Onlinecomponents.com | FxAdv II microSD 128GB 3D TLC Gold Grade RoHS: Compliant | 0 |
|
$44.4100 / $58.8000 | Buy Now |