There are no models available for this part yet.
Overview of FDMS064GBE-3201 by Flexxon Pte Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-01L | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-01LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
ADV3201-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for FDMS064GBE-3201 by Flexxon Pte Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3052-FDMS064GBE-3201-ND
|
DigiKey | FXADV II SD 64GB 3D TLC DIAMOND Min Qty: 1 Lead time: 16 Weeks Container: Tray |
9 In Stock |
|
$32.2795 / $42.8100 | Buy Now | |
Onlinecomponents.com | FxAdv II SD 64GB 3D TLC Diamond Grade RoHS: Compliant | 0 |
|
$32.4000 / $39.1300 | Buy Now |