FDS100
Description: Avalanche Photodiode, TO-5, 3 PIN

Overview of FDS100 by Thorlabs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance

Price & Stock for FDS100 by Thorlabs Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ

CAD Models for FDS100 by Thorlabs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FDS100 by Thorlabs Inc

FDS100
Thorlabs Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THORLABS INC
Package Description
TO-5, 3 PIN
Reach Compliance Code
compliant
Configuration
SINGLE
Dark Current-Max
20 nA
Infrared Range
YES
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
AVALANCHE PHOTODIODE
Peak Wavelength
980 nm
Reverse Voltage-Max
25 V
Semiconductor Material
Silicon
Shape
SQUARE
Size
3.6 mm
Surface Mount
NO
Want to compare parts?
  1. FDS100
    Thorlabs Inc
    Avalanche Photodiode, TO-5, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDS100 by Thorlabs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDS100 by Thorlabs Inc

Select Manufacturer
Which Manufacturer of FDS100 would you like to use for your alert(s)?
  • Please alert me when FDS100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDS100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDS100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDS100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDS100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDS100 by Thorlabs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: