-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual P-Channel PowerTrench® MOSFET,- 30V, -7A, 23mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X5246
|
Newark | Dual Mosfet, Dual P Channel, 7 A, -30 V, 23 Mohm, -10 V, -1.6 V Rohs Compliant: Yes |Onsemi FDS4935A Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.3890 / $0.4190 | Buy Now |
DISTI #
28H9721
|
Newark | Dual P Channel Mosfet, -30V, Soic, Channel Type:P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:-, Continuous Drain Current Id P Channel:7A Rohs Compliant: Yes |Onsemi FDS4935A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 692 |
|
$0.4880 / $1.1300 | Buy Now |
DISTI #
FDS4935ACT-ND
|
DigiKey | MOSFET 2P-CH 30V 7A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23773 In Stock |
|
$0.3743 / $1.0000 | Buy Now |
DISTI #
FDS4935A
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 7A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS4935A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 75005000 Factory Stock |
|
$0.3713 / $0.4431 | Buy Now |
DISTI #
28H9721
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 7A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 28H9721) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 5 Days Container: Ammo Pack | 692 Partner Stock |
|
$0.6840 / $1.0500 | Buy Now |
DISTI #
FDS4935A
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 7A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS4935A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000 Factory Stock |
|
$0.3713 / $0.4431 | Buy Now |
DISTI #
FDS4935A
|
Avnet Americas | Trans MOSFET P-CH 20V 13.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4935A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3713 / $0.4431 | Buy Now |
DISTI #
512-FDS4935A
|
Mouser Electronics | MOSFETs -30V Dual RoHS: Compliant | 39482 |
|
$0.3750 / $1.0000 | Buy Now |
|
Future Electronics | Dual P-Channel 30 V 23 mOhm SMT PowerTrench Mosfet SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.3950 | Buy Now |
|
Future Electronics | Dual P-Channel 30 V 23 mOhm SMT PowerTrench Mosfet SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS4935A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS4935A
onsemi
Dual P-Channel PowerTrench® MOSFET,- 30V, -7A, 23mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS4935A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS4935A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS4935A_NL | Power Field-Effect Transistor, 7A I(D), 30V, 0.023ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS4935A vs FDS4935A_NL |