Part Details for FDUFD6045PLBL by Panduit Corp
Overview of FDUFD6045PLBL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDUFD6045PLBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FDUFD6045PLBL-ND
|
DigiKey | ODF FRONT DOOR, 600MM WIDE, 45RU Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$913.4600 | Buy Now |
DISTI #
FDUFD6045PLBL
|
Avnet Americas | Front Door Left Hinge Lockable Door Handle 600mm Wide 45RU Tail Steel Blue - Bulk (Alt: FDUFD6045PLBL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$877.0100 | Buy Now |
DISTI #
644-FDUFD6045PLBL
|
Mouser Electronics | Electrical Enclosures ODF Front Door, 600mm wide, 45RU tall, P RoHS: Compliant | 0 |
|
$1,306.1500 | Order Now |
DISTI #
PANFDUFD6045PLBL
|
Heilind Electronics | ODF FRONT DOOR, 600MM WIDE, P 45RU TALL, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$877.0100 / $971.7600 | Buy Now |
DISTI #
FDUFD6045PLBL
|
Avnet Americas | Front Door Left Hinge Lockable Door Handle 600mm Wide 45RU Tail Steel Blue - Bulk (Alt: FDUFD6045PLBL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$877.0100 | Buy Now |
DISTI #
000000000006354608
|
Sager | Electrical Enclosures ODF Front Door, 600mm wide, 45RU tall, P Min Qty: 1 | 0 |
|
$955.8900 / $967.6900 | Buy Now |