Part Details for FE0BN0BM038.0 by W L Gore & Associates
Overview of FE0BN0BM038.0 by W L Gore & Associates
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE0BN0BM038.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
880-FE0BN0BM038.0
|
Mouser Electronics | RF Cable Assemblies VNA 50GHz 38in NMD 2.4mm Sock-Plug RoHS: Compliant | 0 |
|
$3,607.8300 | Order Now |
DISTI #
FE0BN0BM038.0
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
$3,404.0000 / $3,950.0000 | Buy Now |