Part Details for FEMC008G-M10 by Flexxon Pte Ltd
Overview of FEMC008G-M10 by Flexxon Pte Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEMC008G-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3885
|
Newark | Flash Memory, 8Gb, -25 To 85Deg C Rohs Compliant: Yes |Flexxon FEMC008G-M10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$16.5000 | Buy Now |
DISTI #
3052-FEMC008G-M10-ND
|
DigiKey | IC FLASH 64GBIT EMMC 153FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
767 In Stock |
|
$11.4433 / $15.2300 | Buy Now |
|
Onlinecomponents.com | ECON II eMMC 153ball 8GB MLC Commercial Grade RoHS: Compliant |
50 In Stock |
|
$10.8000 / $14.0800 | Buy Now |
DISTI #
80568666
|
Verical | FEMC008G-M10 Min Qty: 5 Package Multiple: 5 Date Code: 2310 | Americas - 50 |
|
$15.0800 / $18.3040 | Buy Now |
|
Master Electronics | ECON II eMMC 153ball 8GB MLC Commercial Grade RoHS: Compliant |
50 In Stock |
|
$10.8000 / $14.0800 | Buy Now |