Part Details for FEMC008GMFG5-D12-10 by Flexxon Pte Ltd
Overview of FEMC008GMFG5-D12-10 by Flexxon Pte Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEMC008GMFG5-D12-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24163163
|
Verical | FEMC008GMFG5-D12-10 Min Qty: 8 Package Multiple: 1 | Americas - 10 |
|
$17.1828 / $17.7236 | Buy Now |
|
NAC | eMMC4.5 Xtra I SERIES 008GB MLC Gold (-25Cto85C)169Ball RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$13.3300 | Buy Now |
Part Details for FEMC008GMFG5-D12-10
FEMC008GMFG5-D12-10 CAD Models
FEMC008GMFG5-D12-10 Part Data Attributes:
|
FEMC008GMFG5-D12-10
Flexxon Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
FEMC008GMFG5-D12-10
Flexxon Pte Ltd
Flash Card, 8GX8, PBGA169, FBGA-169
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FLEXXON GLOBAL LTD | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B169 | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 169 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Type | MLC NAND TYPE |