There are no models available for this part yet.
Overview of FEMC064GBA-E540 by Flexxon Pte Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AC-2E3-30NE540.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-2E9-30NE540.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-4B2-33NE540.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for FEMC064GBA-E540 by Flexxon Pte Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3052-FEMC064GBA-E540-ND
|
DigiKey | IC FLSH 512GBIT EMMC 5.1 153FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
225 In Stock |
|
$35.1065 / $46.5600 | Buy Now |