Part Details for FEMC064GBB-E540 by Flexxon Pte Ltd
Overview of FEMC064GBB-E540 by Flexxon Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AC-2E3-30NE540.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-2E9-30NE540.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-4B2-33NE540.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for FEMC064GBB-E540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3052-FEMC064GBB-E540-ND
|
DigiKey | IC FLSH 512GBIT EMMC 5.1 153FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
225 In Stock |
|
$40.0139 / $53.0800 | Buy Now |