FEMC064GMFG6-D11-40
Flexxon Pte Ltd
Description: Flash Card, 64GX8, PBGA169, FBGA-169

Overview of FEMC064GMFG6-D11-40 by Flexxon Pte Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FEMC064GMFG6-D11-40 by Flexxon Pte Ltd

Part # Manufacturer Description Stock Price Buy
NAC eMMC4.5 Xtra I SERIES 064GB MLC Gold (-25Cto85C)169Ball RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
  • 1 $65.6700
$65.6700 Buy Now

CAD Models for FEMC064GMFG6-D11-40 by Flexxon Pte Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FEMC064GMFG6-D11-40 by Flexxon Pte Ltd

FEMC064GMFG6-D11-40
Flexxon Pte Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FLEXXON GLOBAL LTD
Package Description
BGA,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-30 Code
R-PBGA-B169
Memory Density
549755813888 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
169
Number of Words
68719476736 words
Number of Words Code
64000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
64GX8
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Position
BOTTOM
Type
MLC NAND TYPE
Want to compare parts?
  1. FEMC064GMFG6-D11-40
    Flexxon Pte Ltd
    Flash Card, 64GX8, PBGA169, FBGA-169
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FEMC064GMFG6-D11-40 by Flexxon Pte Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FEMC064GMFG6-D11-40 by Flexxon Pte Ltd

Select Manufacturer
Which Manufacturer of FEMC064GMFG6-D11-40 would you like to use for your alert(s)?
  • Please alert me when FEMC064GMFG6-D11-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FEMC064GMFG6-D11-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FEMC064GMFG6-D11-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FEMC064GMFG6-D11-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FEMC064GMFG6-D11-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FEMC064GMFG6-D11-40 by Flexxon Pte Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: