Part Details for FFM206 by Rectron Semiconductor
Overview of FFM206 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFM206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-FFM206
|
Mouser Electronics | Rectifiers GP Fast Rec Si Rect SMB,2A,800V | 0 |
|
$0.0700 / $0.0880 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0385 / $0.0668 | Buy Now |
Part Details for FFM206
FFM206 CAD Models
FFM206 Part Data Attributes:
|
FFM206
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FFM206
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, DO-214AA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | METALLURGICALLY BONDED, LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FFM206
This table gives cross-reference parts and alternative options found for FFM206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFM206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR206 | Rectifier Diode, 1 Element, 2A, 800V V(RRM) | Taiwan Semiconductor | FFM206 vs SFR206 |
CMR2-08MFLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | FFM206 vs CMR2-08MFLTIN/LEAD |
FFM206L-HF-T | Rectifier Diode, | Rectron Semiconductor | FFM206 vs FFM206L-HF-T |
FM206V-W | Rectifier Diode, | Rectron Semiconductor | FFM206 vs FM206V-W |
FFMA206 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | LRC Leshan Radio Co Ltd | FFM206 vs FFMA206 |
RS2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | FFM206 vs RS2K |
CMR2-08MFL | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAFL, 2 PIN | Central Semiconductor Corp | FFM206 vs CMR2-08MFL |
BY299 | Rectifier Diode, 1 Element, 2A, 800V V(RRM) | Taiwan Semiconductor | FFM206 vs BY299 |
FFM206L-HF-W | Rectifier Diode, | Rectron Semiconductor | FFM206 vs FFM206L-HF-W |
GS2KAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | FFM206 vs GS2KAFC_R1_00001 |