-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8 A, 650 V, D2, D2PAK-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8 A, 650 V, D2, D2PAK-2L, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH1919
|
Newark | Sic Schottky Diode, 650V, 8A, To-263 Rohs Compliant: Yes |Onsemi FFSB0865B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4600 / $3.6200 | Buy Now |
DISTI #
5556-FFSB0865BCT-ND
|
DigiKey | DIODE SIL CARB 650V 10.1A D2PAK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
765 In Stock |
|
$1.3057 / $3.4800 | Buy Now |
DISTI #
FFSB0865B
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D2, D2PAK-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D2, D2PAK-2L - Tape and Reel (Alt: FFSB0865B) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 1600 Factory Stock |
|
$1.2953 / $1.5460 | Buy Now |
DISTI #
FFSB0865B
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D2, D2PAK-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D2, D2PAK-2L - Tape and Reel (Alt: FFSB0865B) RoHS: Compliant Min Qty: 391 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1600 Partner Stock |
|
$1.9220 / $2.2940 | Buy Now |
DISTI #
863-FFSB0865B
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V 8A SIC SBD GEN1.5 RoHS: Compliant | 471 |
|
$1.6200 / $3.4800 | Buy Now |
|
Rochester Electronics | FFSB0865B - Silicon Carbide Schottky Diode 650V 8A D2PAK Silicon Carbide Schottky Diode 650V 8A D2PAK RoHS: Compliant Status: Active Min Qty: 1 | 5735 |
|
$1.2900 / $1.5200 | Buy Now |
DISTI #
FFSB0865B
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D2, D2PAK-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D2, D2PAK-2L - Tape and Reel (Alt: FFSB0865B) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 1600 Factory Stock |
|
$1.2953 / $1.5460 | Buy Now |
DISTI #
FFSB0865B
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D2, D2PAK-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 8 A, 650 V, D2, D2PAK-2L - Tape and Reel (Alt: FFSB0865B) RoHS: Compliant Min Qty: 391 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1600 Partner Stock |
|
$1.9220 / $2.2940 | Buy Now |
|
Ameya Holding Limited | Min Qty: 800 | 1585 |
|
$2.5473 / $2.6261 | Buy Now |
DISTI #
FFSB0865B
|
EBV Elektronik | Silicon Carbide (SiC) Schottky Diode EliteSiC, 8 A, 650 V, D2, D2PAK-2L Silicon Carbide (SiC) Schottky Diode EliteSiC, 8 A, 650 V, D2, D2PAK-2L (Alt: FFSB0865B) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSB0865B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSB0865B
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8 A, 650 V, D2, D2PAK-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8 A, 650 V, D2, D2PAK-2L, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418BK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 46 Weeks | |
Date Of Intro | 2019-08-30 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 56 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 73 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |