Filter Your Search
1 - 2 of 2 results
|
FFSB0865B
onsemi
|
$2.6516 | Yes | Active | 10.1 A | 1.7 V | 40 µA | 73 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 650 V | 1 | SCHOTTKY | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 56 A | 1 | 650 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 418BK | not_compliant | EAR99 | 8541.10.00.80 | 2019-08-30 | onsemi | ||||
|
FFSB0865B-F085
onsemi
|
$3.5187 | Yes | Active | 10.1 A | 1.7 V | 40 µA | 73 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 650 V | 1 | SCHOTTKY | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 56 A | 1 | 650 V | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | 418BK | not_compliant | EAR99 | 8541.10.00.80 | onsemi | D2PAK-3/2 |