Part Details for FFSD-03-01 by Samtec Inc
Overview of FFSD-03-01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FFSD-03-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-03-01-ND
|
DigiKey | CONN RCPT 6POS IDC 30AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
361 In Stock |
|
$2.9484 / $5.4600 | Buy Now |
DISTI #
FFSD-03-01
|
Avnet Americas | Conn IDC Connector SKT 6 POS 1.27mm IDT RA Cable Mount Tube - Rail/Tube (Alt: FFSD-03-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4500 / $5.6800 | Buy Now |
DISTI #
200-FFSD0301
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 73 |
|
$1.4700 / $5.6800 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
362 In Stock |
|
$1.4700 / $5.6800 | Buy Now |
DISTI #
FFSD-03-01
|
Avnet Americas | Conn IDC Connector SKT 6 POS 1.27mm IDT RA Cable Mount Tube - Rail/Tube (Alt: FFSD-03-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4500 / $5.6800 | Buy Now |
DISTI #
FFSD-03-01
|
Avnet Americas | Conn IDC Connector SKT 6 POS 1.27mm IDT RA Cable Mount Tube - Rail/Tube (Alt: FFSD-03-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4500 / $5.6800 | Buy Now |
DISTI #
000000000001662760
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$2.2600 / $5.6800 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
362 In Stock |
|
$1.4700 / $5.6800 | Buy Now |
DISTI #
5cd8e588cd7c1c4c3834f3b7
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$1.4700 / $5.6800 | Buy Now |
Part Details for FFSD-03-01
FFSD-03-01 CAD Models
FFSD-03-01 Part Data Attributes
|
FFSD-03-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-03-01
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 |
Alternate Parts for FFSD-03-01
This table gives cross-reference parts and alternative options found for FFSD-03-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSD-03-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90327-3506 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | FFSD-03-01 vs 90327-3506 |
71958-503J | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | FFSD-03-01 vs 71958-503J |
ESQT-103-02-S-D-597 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FFSD-03-01 vs ESQT-103-02-S-D-597 |
91802-006TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | FFSD-03-01 vs 91802-006TR |
M80-0130605 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Harwin | FFSD-03-01 vs M80-0130605 |
TCSD-03-S-12.00-01-P06 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | FFSD-03-01 vs TCSD-03-S-12.00-01-P06 |
ESQT-103-02-G-D-650 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FFSD-03-01 vs ESQT-103-02-G-D-650 |
55-123-006C-MIL | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | FFSD-03-01 vs 55-123-006C-MIL |
91802-006CRN | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | FFSD-03-01 vs 91802-006CRN |
90151-3206 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | FFSD-03-01 vs 90151-3206 |