Part Details for 90151-3206 by Molex
Overview of 90151-3206 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 90151-3206
90151-3206 CAD Models
90151-3206 Part Data Attributes:
|
90151-3206
Molex
Buy Now
Datasheet
|
Compare Parts:
90151-3206
Molex
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 90151-3206
This table gives cross-reference parts and alternative options found for 90151-3206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90151-3206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1182V06B0T | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | 90151-3206 vs 1182V06B0T |
SD-123-006C-MIL | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 90151-3206 vs SD-123-006C-MIL |
71958-503J | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 90151-3206 vs 71958-503J |
ESQT-103-02-S-D-597 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 90151-3206 vs ESQT-103-02-S-D-597 |
71612-206L | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 90151-3206 vs 71612-206L |
87146-2 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 90151-3206 vs 87146-2 |
ESQT-103-02-G-D-461 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 90151-3206 vs ESQT-103-02-G-D-461 |
77335-706B | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 90151-3206 vs 77335-706B |
71612-006L | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 90151-3206 vs 71612-006L |
202F06C03L | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 90151-3206 vs 202F06C03L |