Part Details for FFSH20120ADN-F085 by onsemi
Overview of FFSH20120ADN-F085 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FFSH20120ADN-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4721
|
Newark | 1200V 20A Auto Sic Sbd/ Tube Rohs Compliant: Yes |Onsemi FFSH20120ADN-F085 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $7.4200 | Buy Now |
DISTI #
5556-FFSH20120ADN-F085-ND
|
DigiKey | DIODE SIL CARB 1.2KV 15A TO247-3 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
304 In Stock |
|
$8.2312 / $13.0000 | Buy Now |
DISTI #
FFSH20120ADN-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, TO-247-3L - Rail/Tube (Alt: FFSH20120ADN-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 18002023 Factory Stock |
|
$6.5720 / $7.8440 | Buy Now |
DISTI #
FFSH20120ADN-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, TO-247-3L - Rail/Tube (Alt: FFSH20120ADN-F085) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2023 Partner Stock |
|
$9.8828 / $11.7956 | Buy Now |
DISTI #
863-FFSH20120ADNF085
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200V 20A AUTO SIC SBD RoHS: Compliant | 371 |
|
$8.2300 / $12.8500 | Buy Now |
|
Future Electronics | FFSH20xx Series 1200 V 20 A Silicon Carbide Schottky Diode - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$9.7100 | Buy Now |
|
Rochester Electronics | FFSH20120ADN - SiC, Dual Die, 1200 V, 20 A RoHS: Compliant Status: Active Min Qty: 1 | 402 |
|
$6.5700 / $7.7300 | Buy Now |
DISTI #
FFSH20120ADN-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, TO-247-3L - Rail/Tube (Alt: FFSH20120ADN-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 18002023 Factory Stock |
|
$6.5720 / $7.8440 | Buy Now |
DISTI #
FFSH20120ADN-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, TO-247-3L - Rail/Tube (Alt: FFSH20120ADN-F085) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2023 Partner Stock |
|
$9.8828 / $11.7956 | Buy Now |
DISTI #
FFSH20120ADN-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, TO-247-3L - Rail/Tube (Alt: FFSH20120ADN-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 18002023 Factory Stock |
|
$6.5720 / $7.8440 | Buy Now |
Part Details for FFSH20120ADN-F085
FFSH20120ADN-F085 CAD Models
FFSH20120ADN-F085 Part Data Attributes
|
FFSH20120ADN-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSH20120ADN-F085
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, TO-247-3L, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 96 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 150 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |