Filter Your Search
1 - 1 of 1 results
|
FFSH20120ADN-F085
onsemi
|
Check for Price | Yes | Active | 15 A | 1.75 V | 200 µA | 150 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | SCHOTTKY | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 96 A | 1 | 1.2 kV | R-PSFM-T3 | AEC-Q101 | TO-247AB | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 340CH | not_compliant | EAR99 | 8541.10.00.80 | onsemi |