-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 650 V, D1, TO-220FP-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 650 V, D1, TO-220F-2L, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6890
|
Newark | Sic Schottky Diode, 650V, 10A, To-220Fp, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:10A, Total Capacitive Charge Qc:34Nc, Diode Case Style:To-220Fp, No. Of Rohs Compliant: Yes |Onsemi FFSPF1065A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FFSPF1065AOS-ND
|
DigiKey | DIODE SIC 650V 10A TO220F-2FS Min Qty: 1 Lead time: 43 Weeks Container: Tube |
930 In Stock |
|
$2.6163 / $4.3300 | Buy Now |
DISTI #
FFSPF1065A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, TO-220FP-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, TO-220F-2L - Rail/Tube (Alt: FFSPF1065A) RoHS: Compliant Min Qty: 358 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 28000 Partner Stock |
|
$1.7360 / $2.0720 | Buy Now |
|
Rochester Electronics | FFSPF1065A - SiC Diode - 650V, 10A, TO-220FP-2 RoHS: Not Compliant Status: Active Min Qty: 1 | 1735 |
|
$2.0100 / $2.3600 | Buy Now |
DISTI #
FFSPF1065A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, TO-220FP-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, TO-220F-2L - Rail/Tube (Alt: FFSPF1065A) RoHS: Compliant Min Qty: 358 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 28000 Partner Stock |
|
$1.7360 / $2.0720 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 61 |
|
$3.8101 / $4.0494 | Buy Now |
DISTI #
FFSPF1065A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, TO-220FP-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, TO-220F-2L - Rail/Tube (Alt: FFSPF1065A) RoHS: Compliant Min Qty: 358 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 28000 Partner Stock |
|
$1.7360 / $2.0720 | Buy Now |
DISTI #
2895654
|
element14 Asia-Pacific | SIC SCHOTTKY DIODE, 650V, 10A, TO-220FP RoHS: Compliant Min Qty: 1 Container: Each | 474 |
|
$2.3468 / $3.6081 | Buy Now |
DISTI #
2895654
|
Farnell | SIC SCHOTTKY DIODE, 650V, 10A, TO-220FP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 474 |
|
$2.0112 / $3.4727 | Buy Now |
|
Flip Electronics | Stock, ship today | 28000 |
|
$1.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSPF1065A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSPF1065A
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 650 V, D1, TO-220FP-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 650 V, D1, TO-220F-2L, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F-2FS, 3/2 PIN | |
Manufacturer Package Code | 221AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2018-01-31 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 680 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 38 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for FFSPF1065A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSPF1065A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC4H065DI | 650 V, 4 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | FFSPF1065A vs STPSC4H065DI |
VS-8TQ080-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | FFSPF1065A vs VS-8TQ080-M3 |
STPSC6C065DY | Automotive 650 V, 6 A SiC Power Schottky Diode | STMicroelectronics | FFSPF1065A vs STPSC6C065DY |
SF8K60M | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, FTO-220AG, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | FFSPF1065A vs SF8K60M |
MGR1202-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | FFSPF1065A vs MGR1202-BP-HF |
RURP3020_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, TO-220AC, 2 PIN | Fairchild Semiconductor Corporation | FFSPF1065A vs RURP3020_NL |
RD2006FR | Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, HALOGEN FREE, SC-67, TO-220F-2FS, 2 PIN | SANYO Semiconductor Co Ltd | FFSPF1065A vs RD2006FR |
GB02SLT12-220 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon Carbide, TO-220AC, | GeneSic Semiconductor Inc | FFSPF1065A vs GB02SLT12-220 |
SRF2040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 40V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Daco Semiconductor Co Ltd | FFSPF1065A vs SRF2040 |
MUR1510F | Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, ITO-220AC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | FFSPF1065A vs MUR1510F |