Part Details for FG1(75)-80X80T2900 by KEMET Corporation
Overview of FG1(75)-80X80T2900 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG1(75)-80X80T2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2872
|
Newark | Noise Suppression Sheet, 80X80X0.075Mm, Product Range:Flex Suppressorâ® Fg1 Series, Gasket Material:Polymer Film, Length:80Mm, Width:80Mm, Depth:0.075Mm, Attenuation:- Rohs Compliant: Yes |Kemet FG1(75)-80X80T2900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $8.6500 | Buy Now |
DISTI #
FG1(75)-80X80T2900-ND
|
DigiKey | RF EMI ABSORB SHEET 3.15"X3.15" Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2089 | Buy Now |
DISTI #
80-FG175-80X80T2900
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FG1 FLEX SHEET 80x80x0.075mm RoHS: Compliant | 88 |
|
$2.4900 / $8.3200 | Buy Now |
DISTI #
FG175-80X80T
|
TME | Shielding mat, 80x80x0.075mm, Permeability: 25, self-adhesive Min Qty: 100 | 0 |
|
$2.8700 | RFQ |
DISTI #
FG1(75)-80X80T2900
|
Avnet Abacus | Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices Polymer 80mm x 80mm x 0.075mm (Alt: FG1(75)-80X80T2900) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |