-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5055
|
Newark | Cap, 5600Pf, 100V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG14C0G2A562JNT00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 997 |
|
$0.1380 / $0.3910 | Buy Now |
DISTI #
92Y7986
|
Newark | Mlcc, c0G,100V,5.6Nf,â±5%,2.5Mm/Bulk Rohs Compliant: Yes |Tdk FG14C0G2A562JNT00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FG14C0G2A562JNT00-ND
|
DigiKey | CAP CER 5600PF 100V C0G RADIAL Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1210 | Buy Now |
DISTI #
FG14C0G2A562JNT00
|
Avnet Americas | Capacitor Ceramic 0.0056uF 100V C0G 5% 2.5mm Bulk - Bulk (Alt: FG14C0G2A562JNT00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0741 / $0.0867 | Buy Now |
DISTI #
810-FG14C0G2A562JNT0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 5600pF C0G 5% LS:2.5mm RoHS: Compliant | 0 |
|
$0.0930 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.0696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG14C0G2A562JNT00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG14C0G2A562JNT00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for FG14C0G2A562JNT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG14C0G2A562JNT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA24C0G2A562JNU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FG14C0G2A562JNT00 vs FA24C0G2A562JNU00 |
FA24C0G2A562JNU06 | Ceramic Capacitor, Ceramic | TDK Corporation | FG14C0G2A562JNT00 vs FA24C0G2A562JNU06 |
FG24C0G2A562JNT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FG14C0G2A562JNT00 vs FG24C0G2A562JNT06 |
FA14C0G2A562JNU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FG14C0G2A562JNT00 vs FA14C0G2A562JNU00 |
FA14C0G2A562JNU06 | Ceramic Capacitor, Ceramic | TDK Corporation | FG14C0G2A562JNT00 vs FA14C0G2A562JNU06 |
FG24C0G2A562JNT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FG14C0G2A562JNT00 vs FG24C0G2A562JNT00 |