FG20X7R1C226MRT00
TDK Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of FG20X7R1C226MRT00 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FG20X7R1C226MRT00 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80AK3000
Newark Cap, 22Uf, 16V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG20X7R1C226MRT00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1947
  • 1 $0.8790
  • 10 $0.5890
  • 25 $0.5620
  • 50 $0.5360
  • 100 $0.5090
  • 500 $0.3820
$0.3820 / $0.8790 Buy Now
DISTI # 445-FG20X7R1C226MRT00-ND
DigiKey CAP CER 22UF 16V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk 736
In Stock
  • 1 $0.8500
  • 10 $0.5960
  • 500 $0.3405
  • 1,000 $0.2868
  • 5,000 $0.2509
  • 10,000 $0.2419
$0.2419 / $0.8500 Buy Now
DISTI # FG20X7R1C226MRT00
Avnet Americas Multilayer Ceramic Capacitor, 22 uF, 16 V, ? 20%, X7R, Radial Leaded - Bulk (Alt: FG20X7R1C226MRT00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 500 $0.2888
  • 1,000 $0.2819
  • 2,000 $0.2749
  • 3,000 $0.2680
  • 4,000 $0.2610
  • 5,000 $0.2540
  • 50,000 $0.2471
$0.2471 / $0.2888 Buy Now
DISTI # 810-FG20X7R1C226MRT0
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RAD 16V 22uF X7R 20% LS:5mm RoHS: Compliant 535
  • 1 $0.8400
  • 10 $0.5440
  • 100 $0.4620
  • 500 $0.3330
  • 1,000 $0.2860
  • 2,500 $0.2500
  • 10,000 $0.2420
$0.2420 / $0.8400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk 0
Bulk
  • 500 $0.2180
$0.2180 Buy Now
DISTI # FG20X7R1C226MRT00
TME Capacitor: ceramic, MLCC, 22uF, 16V, X7R, ±20%, THT, 5mm Min Qty: 500 0
  • 500 $0.3450
$0.3450 RFQ
DISTI # FG20X7R1C226MRT00
Avnet Abacus Multilayer Ceramic Capacitor, 22 uF, 16 V, � 20%, X7R, Radial Leaded (Alt: FG20X7R1C226MRT00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for FG20X7R1C226MRT00 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FG20X7R1C226MRT00 by TDK Corporation

FG20X7R1C226MRT00
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7 mm
JESD-609 Code
e3
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. FG20X7R1C226MRT00
    TDK Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for FG20X7R1C226MRT00

This table gives cross-reference parts and alternative options found for FG20X7R1C226MRT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG20X7R1C226MRT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FK20X7R1C226MR006 Ceramic Capacitor, Ceramic TDK Corporation FG20X7R1C226MRT00 vs FK20X7R1C226MR006
FK20X7R1C226MR000 Ceramic Capacitor, Ceramic TDK Corporation FG20X7R1C226MRT00 vs FK20X7R1C226MR000
FK11X7R1C226MR006 Ceramic Capacitor, Ceramic TDK Corporation FG20X7R1C226MRT00 vs FK11X7R1C226MR006
FG11X7R1C226MRT00 Ceramic Capacitor, Ceramic, TDK Corporation FG20X7R1C226MRT00 vs FG11X7R1C226MRT00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FG20X7R1C226MRT00 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FG20X7R1C226MRT00 by TDK Corporation

Select Manufacturer
Which Manufacturer of FG20X7R1C226MRT00 would you like to use for your alert(s)?
  • Please alert me when FG20X7R1C226MRT00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FG20X7R1C226MRT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FG20X7R1C226MRT00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FG20X7R1C226MRT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FG20X7R1C226MRT00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FG20X7R1C226MRT00 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: