-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4111
|
Newark | Cap, 10Uf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG20X7R1H106KRT06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3956 |
|
$0.6520 / $1.3400 | Buy Now |
DISTI #
445-173297-1-ND
|
DigiKey | CAP CER 10UF 50V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12660 In Stock |
|
$0.4340 / $1.2900 | Buy Now |
DISTI #
FG20X7R1H106KRT06
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, Radial Leaded - Ammo Pack (Alt: FG20X7R1H106KRT06) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5354 / $0.5883 | Buy Now |
DISTI #
810-FG20X7R1H106KRT6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 10uF X7R 10% LS:5mm RoHS: Compliant | 2502 |
|
$0.4730 / $1.2000 | Buy Now |
DISTI #
E02:0323_09705487
|
Arrow Electronics | Cap Ceramic 10uF 50V X7R 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks Date Code: 2233 | Europe - 1500 |
|
$0.3963 / $0.4179 | Buy Now |
DISTI #
V72:2272_14830193
|
Arrow Electronics | Cap Ceramic 10uF 50V X7R 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Strips | Americas - 7 |
|
$0.4436 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4140 | Buy Now |
DISTI #
FG20X7R1H106KRT06
|
TME | Capacitor: ceramic, MLCC, 10uF, 50V, X7R, ±10%, THT, 5mm Min Qty: 10 | 1540 |
|
$0.6210 / $0.8830 | Buy Now |
DISTI #
FG20X7R1H106KRT06
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: FG20X7R1H106KRT06) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG20X7R1H106KRT06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG20X7R1H106KRT06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |