-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5083
|
Newark | Cap, 0.047Uf, 450V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG22C0G2W473JNT00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 898 |
|
$1.1600 / $1.9400 | Buy Now |
DISTI #
92Y8448
|
Newark | Mlcc, c0G,450V,47Nf,±5%,5Mm/Bulk Rohs Compliant: Yes |Tdk FG22C0G2W473JNT00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-FG22C0G2W473JNT00-ND
|
DigiKey | CAP CER 0.047UF 450V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6987 / $1.8300 | Buy Now |
DISTI #
FG22C0G2W473JNT00
|
Avnet Americas | Capacitor Ceramic 0.047uF 450V C0G 5% 5mm Bulk - Bulk (Alt: FG22C0G2W473JNT00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7827 / $0.9079 | Buy Now |
DISTI #
810-FG22C0G2W473JNT0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 450V 0.047uF C0G 5% LS:5mm | 0 |
|
$0.8600 / $1.8300 | Order Now |
DISTI #
V99:2348_14076332
|
Arrow Electronics | Cap Ceramic 0.047uF 450V C0G 5% Radial 5mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1639 | Americas - 483 |
|
$0.1305 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG22C0G2W473JNT00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG22C0G2W473JNT00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |