-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4120
|
Newark | Cap, 0.1Uf, 100V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG24X7R2A104KNT00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1350 / $0.3980 | Buy Now |
DISTI #
445-181261-ND
|
DigiKey | CAP CER 0.1UF 100V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
313 In Stock |
|
$0.0860 / $0.3900 | Buy Now |
DISTI #
FG24X7R2A104KNT00
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: FG24X7R2A104KNT00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0783 / $0.0908 | Buy Now |
DISTI #
810-FG24X7R2A104KNT0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 0.1uF X7R 10% LS:5mm RoHS: Compliant | 144 |
|
$0.0780 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0696 | Buy Now |
DISTI #
FG24X7R2A104KNT00
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 0.1uF X7R 10% LS:5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0760 / $0.0780 | Buy Now |
DISTI #
FG24X7R2A104KNT00
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: FG24X7R2A104KNT00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0783 / $0.0908 | Buy Now |
DISTI #
3416654
|
element14 Asia-Pacific | CAP, 0.1UF, 100V, MLCC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0946 / $0.4124 | Buy Now |
DISTI #
3416654
|
Farnell | CAP, 0.1UF, 100V, MLCC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$0.0879 / $0.4383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG24X7R2A104KNT00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG24X7R2A104KNT00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |