Capacitors
FG26C0G2J181JNT06
TDK Corporation
Description: Ceramic Capacitor, Ceramic

Overview of FG26C0G2J181JNT06 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FG26C0G2J181JNT06 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y8673
Newark Mlcc, c0G,630V,180Pf,â±5%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FG26C0G2J181JNT06 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 445-173411-1-ND
DigiKey CAP CER 180PF 630V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) 4081
In Stock
  • 1 $0.3300
  • 10 $0.2170
  • 50 $0.1600
  • 100 $0.1303
  • 500 $0.1029
  • 1,000 $0.0869
  • 2,000 $0.0823
  • 4,000 $0.0777
  • 10,000 $0.0732
  • 14,000 $0.0709
  • 50,000 $0.0640
  • 100,000 $0.0595
$0.0595 / $0.3300 Buy Now
DISTI # FG26C0G2J181JNT06
Avnet Americas Multilayer Ceramic Capacitor, 180 pF, 630 V, ? 5%, C0G (NP0), Radial Leaded - Ammo Pack (Alt: FG26C0G2J181JNT06) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.0737
  • 4,000 $0.0719
  • 8,000 $0.0702
  • 12,000 $0.0684
  • 16,000 $0.0666
  • 20,000 $0.0648
  • 200,000 $0.0630
$0.0630 / $0.0737 Buy Now
DISTI # 810-FG26C0G2J181JNT6
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RAD 630V 180pF C0G 5% LS:5mm RoHS: Compliant 635
  • 1 $0.2900
  • 10 $0.1600
  • 100 $0.1030
  • 1,000 $0.0860
  • 2,000 $0.0770
  • 10,000 $0.0690
  • 24,000 $0.0640
$0.0640 / $0.2900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.0592
$0.0592 Buy Now
DISTI # FG26C0G2J181JNT06
Avnet Abacus Multilayer Ceramic Capacitor, 180 pF, 630 V, � 5%, C0G (NP0), Radial Leaded (Alt: FG26C0G2J181JNT06) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for FG26C0G2J181JNT06 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FG26C0G2J181JNT06 by TDK Corporation

FG26C0G2J181JNT06
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6 mm
JESD-609 Code
e3
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. FG26C0G2J181JNT06
    TDK Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for FG26C0G2J181JNT06

This table gives cross-reference parts and alternative options found for FG26C0G2J181JNT06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG26C0G2J181JNT06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FG26C0G2J181JNT00 Ceramic Capacitor, Ceramic, TDK Corporation FG26C0G2J181JNT06 vs FG26C0G2J181JNT00

Related Parts for FG26C0G2J181JNT06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FG26C0G2J181JNT06 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FG26C0G2J181JNT06 by TDK Corporation

Select Manufacturer
Which Manufacturer of FG26C0G2J181JNT06 would you like to use for your alert(s)?
  • Please alert me when FG26C0G2J181JNT06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FG26C0G2J181JNT06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FG26C0G2J181JNT06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FG26C0G2J181JNT06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FG26C0G2J181JNT06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FG26C0G2J181JNT06 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: