-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4147
|
Newark | Cap, 220Pf, 250V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG28C0G2E221JNT06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-173565-1-ND
|
DigiKey | CAP CER 220PF 250V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4607 In Stock |
|
$0.0499 / $0.3500 | Buy Now |
DISTI #
FG28C0G2E221JNT06
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 250 V, ± 5%, C0G (NP0), Radial Leaded - Ammo Pack (Alt: FG28C0G2E221JNT06) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0544 / $0.0636 | Buy Now |
DISTI #
810-FG28C0G2E221JNT6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 250V 220pF C0G 5% LS:5mm RoHS: Compliant | 5027 |
|
$0.0550 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0511 | Buy Now |
DISTI #
FG28C0G2E221JNT06
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 250 V, � 5%, C0G (NP0), Radial Leaded (Alt: FG28C0G2E221JNT06) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG28C0G2E221JNT06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG28C0G2E221JNT06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for FG28C0G2E221JNT06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG28C0G2E221JNT06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FG28C0G2E221JNT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FG28C0G2E221JNT06 vs FG28C0G2E221JNT00 |
FA28C0G2E221JNU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FG28C0G2E221JNT06 vs FA28C0G2E221JNU00 |