FG28X7R2A103KNT00
TDK Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of FG28X7R2A103KNT00 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FG28X7R2A103KNT00 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 73AJ5332
Newark Capacitor, 10000Pf, 100V, X7R, Radial Rohs Compliant: Yes |Tdk FG28X7R2A103KNT00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 999
  • 1 $0.2760
  • 10 $0.1340
  • 25 $0.1180
  • 50 $0.1020
  • 100 $0.0850
$0.0850 / $0.2760 Buy Now
DISTI # 92Y9080
Newark Mlcc, x7R,100V,10Nf,â±10%,5Mm/Bulk Rohs Compliant: Yes |Tdk FG28X7R2A103KNT00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.0880
  • 1,000 $0.0810
  • 5,000 $0.0740
$0.0740 / $0.0880 Buy Now
DISTI # 445-FG28X7R2A103KNT00-ND
DigiKey CAP CER 10000PF 100V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk 210
In Stock
  • 1 $0.2700
  • 10 $0.1790
  • 500 $0.0754
  • 1,000 $0.0660
  • 5,000 $0.0581
  • 10,000 $0.0550
$0.0550 / $0.2700 Buy Now
DISTI # FG28X7R2A103KNT00
Avnet Americas Capacitor Ceramic 0.01uF 100V X7R 10% 5mm Bulk - Bulk (Alt: FG28X7R2A103KNT00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 500 $0.0506
  • 1,000 $0.0494
  • 2,000 $0.0482
  • 3,000 $0.0470
  • 4,000 $0.0457
  • 5,000 $0.0445
  • 50,000 $0.0433
$0.0433 / $0.0506 Buy Now
DISTI # 810-FG28X7R2A103KNT0
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 0.01uF X7R 10% LS:5mm RoHS: Compliant 0
  • 1 $0.2700
  • 10 $0.1260
  • 100 $0.0760
  • 500 $0.0760
  • 1,000 $0.0640
  • 2,500 $0.0570
  • 10,000 $0.0510
  • 25,000 $0.0470
  • 50,000 $0.0460
$0.0460 / $0.2700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk 0
Bulk
  • 500 $0.0407
$0.0407 Buy Now

CAD Models for FG28X7R2A103KNT00 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FG28X7R2A103KNT00 by TDK Corporation

FG28X7R2A103KNT00
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
JESD-609 Code
e3
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. FG28X7R2A103KNT00
    TDK Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for FG28X7R2A103KNT00

This table gives cross-reference parts and alternative options found for FG28X7R2A103KNT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG28X7R2A103KNT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FG28X7R2A103KNT06 Ceramic Capacitor, Ceramic TDK Corporation FG28X7R2A103KNT00 vs FG28X7R2A103KNT06
FG18X7R2A103KNT00 Ceramic Capacitor, Ceramic, TDK Corporation FG28X7R2A103KNT00 vs FG18X7R2A103KNT00
FK18X7R2A103KN006 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1610, RADIAL LEADED TDK Corporation FG28X7R2A103KNT00 vs FK18X7R2A103KN006
FA18X7R2A103KNU00 Ceramic Capacitor, Ceramic, TDK Corporation FG28X7R2A103KNT00 vs FA18X7R2A103KNU00
FA28X7R2A103KNU00 Ceramic Capacitor, Ceramic, TDK Corporation FG28X7R2A103KNT00 vs FA28X7R2A103KNU00
FK18X7R2A103K Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1610, RADIAL LAEDED, ROHS COMPLIANT TDK Corporation FG28X7R2A103KNT00 vs FK18X7R2A103K
FA28X7R2A103KNU06 Ceramic Capacitor, Ceramic TDK Corporation FG28X7R2A103KNT00 vs FA28X7R2A103KNU06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FG28X7R2A103KNT00 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FG28X7R2A103KNT00 by TDK Corporation

Select Manufacturer
Which Manufacturer of FG28X7R2A103KNT00 would you like to use for your alert(s)?
  • Please alert me when FG28X7R2A103KNT00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FG28X7R2A103KNT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FG28X7R2A103KNT00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FG28X7R2A103KNT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FG28X7R2A103KNT00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FG28X7R2A103KNT00 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: