Part Details for FHDM16P5001/S14 by Baumer Electric Ag
Overview of FHDM16P5001/S14 by Baumer Electric Ag
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for FHDM16P5001/S14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Photoelectric Sensor Background Suppression PNP 0.45m RoHS: Compliant |
2 On Order |
|
$517.3200 / $547.5400 | Buy Now |
DISTI #
FHDM16P5001/S14
|
TME | Sensor: photoelectric, Range: 20÷450mm, PNP, DARK-ON,LIGHT-ON Min Qty: 1 | 6 |
|
$293.9900 / $307.8800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$149.5000 / $230.0000 | Buy Now |
|
Master Electronics | Photoelectric Sensor Background Suppression PNP 0.45m RoHS: Compliant |
2 On Order |
|
$517.3200 / $547.5400 | Buy Now |
Part Details for FHDM16P5001/S14
FHDM16P5001/S14 CAD Models
FHDM16P5001/S14 Part Data Attributes
|
FHDM16P5001/S14
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
FHDM16P5001/S14
Baumer Electric Ag
Diffuse Photoelectric Sensor, 20mm Min, 450mm Max, 200mA, Rectangular, Board Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 15.4 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 50 mm | |
Housing | DIE-CAST ZINC | |
Measurement Range-Max (mm) | 450 mm | |
Measurement Range-Min (mm) | 20 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 41 mA | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |