Filter Your Search
1 - 1 of 1 results
|
FHDM16P5001/S14
Baumer Electric Ag
|
Check for Price | Active | NO | 1 ms | 450 mm | 20 mm | 4-WIRE INTERFACE | 200mA | DIE-CAST ZINC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 41 mA | 30 V | 10 V | 65 °C | -25 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR | 15.4 mm | 50 mm | 50 mm | BAUMER ELECTRIC AG | unknown |