Part Details for FHR4V-0R002F1 by Riedon
Overview of FHR4V-0R002F1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for FHR4V-0R002F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-FHR4V-0R002F1-ND
|
DigiKey | RES 0.002 OHM 1% 40W RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Tube |
303 In Stock |
|
$18.7544 / $28.5100 | Buy Now |
Part Details for FHR4V-0R002F1
FHR4V-0R002F1 CAD Models
FHR4V-0R002F1 Part Data Attributes:
|
FHR4V-0R002F1
Riedon
Buy Now
Datasheet
|
Compare Parts:
FHR4V-0R002F1
Riedon
Fixed Resistor, Metal Foil, 40W, 0.002ohm, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER : 3W | |
Construction | Rectangular | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.25 mm | |
Package Length | 22.3 mm | |
Package Style | PCB Mount | |
Package Width | 4.5 mm | |
Rated Power Dissipation (P) | 40 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% |