Part Details for FHRF 40X10 ROUND FLANGE by Ewellix
Overview of FHRF 40X10 ROUND FLANGE by Ewellix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB22121WCEU | Amphenol Communications Solutions | USB2.0, B, RightAngle,DIP, W/ FLANGE SCREW HOLE. | |
FCE17B25SE390 | Amphenol Communications Solutions | D-Sub, Filtered, 25 Position, Socket, PCB Vertical, .250 Flange to pcb | |
FCE17E09PE340 | Amphenol Communications Solutions | D-Sub, Filtered, 9 Position, Pin, PCB Vertical, .250 Flange to pcb |
Price & Stock for FHRF 40X10 ROUND FLANGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71365763
|
RS | Round flange for NX or SX nuts, for 40mm screw diameter, 10mm lead | Ewellix FHRF 40X10 ROUND FLANGE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$361.9200 / $372.9500 | RFQ |