There are no models available for this part yet.
Overview of FHV-8AN by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for FHV-8AN by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AK9956
|
Newark | Cap, 1500Pf, 40Kv, Screw, Y5S Rohs Compliant: Yes |Tdk FHV-8AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$80.0600 / $90.3600 | Buy Now | |
DISTI #
17T5432
|
Newark | Mlcc, y5S,40Kvdcv,1.5Nf,â±10%,-Mm/Bulk |Tdk FHV-8AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
445-2248-ND
|
DigiKey | CAP CER 1500PF 40KV Y5S DISK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7580 / $74.2100 | Buy Now | |
DISTI #
FHV-8AN
|
Avnet Americas | Cap Ceramic 0.0015uF 40000V Y5S 10% (48 X 30mm) - Bulk (Alt: FHV-8AN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$51.2620 / $63.0800 | Buy Now | |
DISTI #
810-FHV-8AN
|
Mouser Electronics | Specialty Ceramic Capacitors D:48mm 40kVdc 1500pF Y5S 10% RoHS: Compliant | 3 |
|
$49.7500 / $75.7000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$63.0300 | Buy Now | ||
Onlinecomponents.com | Cap Ceramic 0.0015uF 40000V Y5S 10% (48 X 30mm) 85°C RoHS: Compliant |
3 In Stock |
|
$66.7000 / $183.1000 | Buy Now |
CAD Models for FHV-8AN by TDK Corporation
Part Data Attributes for FHV-8AN by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
48 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
30 mm
|
Mounting Feature
|
SPECIAL MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
40000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
FEMALE THREADED
|