Part Details for FID3Z1KX by FUJITSU Limited
Overview of FID3Z1KX by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FID3Z1KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$30.0000 / $46.1500 | Buy Now |
Part Details for FID3Z1KX
FID3Z1KX CAD Models
FID3Z1KX Part Data Attributes:
|
FID3Z1KX
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FID3Z1KX
FUJITSU Limited
PIN Photodiode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Dark Current-Max | 1 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | InGaAs | |
Surface Mount | NO |