Part Details for FJA4213RTU by onsemi
Overview of FJA4213RTU by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJA4213RTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H4618
|
Newark | 130W Audio Amp. Tr Rohs Compliant: Yes |Onsemi FJA4213RTU Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-FJA4213RTU-488-ND
|
DigiKey | TRANS PNP 250V 17A TO3P Min Qty: 106 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1070 In Stock |
|
$2.8500 | Buy Now |
DISTI #
FJA4213RTU
|
Avnet Americas | Trans GP BJT PNP 250V 17A 3-Pin(3+Tab) TO-3P(N) Tube - Rail/Tube (Alt: FJA4213RTU) RoHS: Compliant Min Qty: 293 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 900 Partner Stock |
|
$2.1204 / $2.5308 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 17A, 250V, PNP, Plastic/Epoxy, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1070 |
|
$2.4500 / $2.8800 | Buy Now |
DISTI #
FJA4213RTU
|
Avnet Americas | Trans GP BJT PNP 250V 17A 3-Pin(3+Tab) TO-3P(N) Tube - Rail/Tube (Alt: FJA4213RTU) RoHS: Compliant Min Qty: 293 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 900 Partner Stock |
|
$2.1204 / $2.5308 | Buy Now |
DISTI #
3615342
|
Farnell | PNP EPITAXIAL SILICON TRANSISTOR RoHS: Compliant Min Qty: 450 Lead time: 50 Weeks, 1 Days Container: Tube | 0 |
|
$2.6617 | Buy Now |
|
Flip Electronics | Stock, ship today | 900 |
|
$1.7100 | RFQ |
Part Details for FJA4213RTU
FJA4213RTU CAD Models
FJA4213RTU Part Data Attributes:
|
FJA4213RTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJA4213RTU
onsemi
PNP Epitaxial Silicon Transistor, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3P, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 17 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 55 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 130 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for FJA4213RTU
This table gives cross-reference parts and alternative options found for FJA4213RTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJA4213RTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1943RTU | PNP Epitaxial Silicon Transistor, 375-TUBE | onsemi | FJA4213RTU vs 2SA1943RTU |
FJP1943RTU | PNP Epitaxial Silicon Transistor, 1000-TUBE | onsemi | FJA4213RTU vs FJP1943RTU |
FJL4215RTU | Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin, TO-264, 3 PIN | Fairchild Semiconductor Corporation | FJA4213RTU vs FJL4215RTU |