Part Details for FK 1199 NI by Schutzinger GmbH
Overview of FK 1199 NI by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK 1199 NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FK1199
|
TME | Plug, 4mm banana, 32A, 33VAC, 70VDC, 27.5mm, nickel plated, screw Min Qty: 1 | 46 |
|
$1.1500 / $1.2300 | Buy Now |