Part Details for FK 264 MI 220 H by Fischer Elektronik GmbH & Co KG
Overview of FK 264 MI 220 H by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK 264 MI 220 H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62503516
|
Verical | Profile Standard Extruded Heatsink RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2230 | Americas - 99 |
|
$0.8948 / $0.9583 | Buy Now |
DISTI #
FK264/MI/220/H
|
TME | Heatsink: moulded, TO218,TO220,TO247,TO248, L: 26mm, W: 13mm Min Qty: 5 | 0 |
|
$0.7600 / $0.9800 | RFQ |
DISTI #
C1S227300067074
|
Chip1Stop | Unclassified | 100 |
|
$1.1800 / $4.9300 | Buy Now |