Part Details for FK-1412H-S by Bansbach Easylift
Overview of FK-1412H-S by Bansbach Easylift
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-412HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 24 Positions, 2.54mm (0.100in) Pitch | |
68691-412HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
89891-412H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 24 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for FK-1412H-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3701-FK-1412H-S-ND
|
DigiKey | SHOCK ABSORBER - FIXED Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$66.5400 | Buy Now |